Reference Only

0678008025

I/O Connectors HIGH SPEED CONN.1.27 VERT.DIP SOLDER TAIL

Manufacturer:

Mfr Part:
0678008025

TTI Part:
67800-8025

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductHeaders
Number of Positions7 Position
Pitch1.27 mm
Voltage Rating15 V
Contact PlatingGold
Mounting StylePCB Mount
Termination StyleThrough Hole
Mounting AngleVertical
Series67800
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingTray
ColorBlack
Current Rating1.5 A
Flammability RatingUL 94 V-0
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSATA
Part # Aliases0678008025

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

8,400In Stock

Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes