Reference Only
0676432910
USB Connectors Universal Serial Bus (USB) Shielded I/O Recept., R/A, Type A, High-Temperature Black Nylon, Gold (Au) Flash, PCB Thick. 1.6mm, w/o Upper Flange, for IR Reflow Process, Lead-Free
Datasheet
0676432910 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Receptacle (Female) | |
| Termination Style | Solder Pin | |
| Number of Contacts | 4 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 1.5 A | |
| Voltage Rating | 30 V | |
| Mounting Angle | Right Angle | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | USB Connectors | |
| Series | 67643 | |
| Subcategory | USB Connectors | |
| Part # Aliases | 0676432910 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,070In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.08 | $10.80 | |
| $1.06 | $53.00 | |
| $1.01 | $1,010.00 | |
| $0.99 | $1,980.00 | |
| $0.98 | $3,920.00 | |
| $0.96 | $9,600.00 | |
| $0.94 | $18,800.00 | |
| $0.92 | $46,000.00 |
Need more?
Sign in to add projects and notes