Reference Only
0673298001
USB Connectors Universal Serial Bus (USB) Shielded I/O Recept., Type A Single Upright R/A, Solder Tail Lg. 2mm, Kinked Pins, PCB Thick. 1.2mm and 1.6mm, 0.76 m Gold (Au) Pltg, Lead-Free
Datasheet
0673298001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Jack (Female) | |
| Termination Style | Solder Pin | |
| Number of Contacts | 4 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 1 A | |
| Voltage Rating | 30 V | |
| Mounting Angle | Right Angle | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Features | Upright Position | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | USB Connectors | |
| Series | 67329 | |
| Subcategory | USB Connectors | |
| Part # Aliases | 0673298001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4,480In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 70 / Multiples: 70)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.99 | $69.30 | |
| $0.90 | $189.00 | |
| $0.88 | $554.40 | |
| $0.86 | $1,083.60 | |
| $0.84 | $2,352.00 | |
| $0.83 | $6,972.00 | |
| $0.81 | $18,144.00 | |
| $0.79 | $33,180.00 |
Need more?
Sign in to add projects and notes