Reference Only
0670688001
USB Connectors Universal Serial Bus (USB) Shielded I/O Type B Recept., R/A, w/ Kinked Solder Tabs, Color Black, 0.76 m Gold (Au) Pltg, Tray Pack, Lead-Free
Datasheet
0670688001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Connectors | |
| Product | USB Type B Connectors | |
| Gender | Jack (Female) | |
| Termination Style | Solder Pin | |
| Number of Contacts | 4 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 1.5 A | |
| Voltage Rating | 30 V | |
| Mounting Angle | Right Angle | |
| Packaging | Tray | |
| Color | Black | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Features | Multiple internal groundingfingers | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 1 GOhms | |
| Insulator Color | Black | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | USB Connectors | |
| Series | 67068 | |
| Subcategory | USB Connectors | |
| Part # Aliases | 0670688001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
700In Stock
9,600 expected 20-Sep-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.78 | $39.00 | |
| $0.77 | $77.00 | |
| $0.76 | $190.00 | |
| $0.76 | $380.00 | |
| $0.749 | $898.80 | |
| $0.65 | $5,200.00 | |
| $0.644 | $12,880.00 | |
| $0.637 | $63,700.00 |
Need more?
Sign in to add projects and notes