Reference Only
0670687041
USB Connectors Universal Serial Bus (USB) Shielded I/O Type B Recept., R/A w/ Kinked Solder Tabs, Color Black, 0.76 m Gold (Au) Pltg, Tray Pack, Lead-Free
Datasheet
0670687041 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Connectors | |
| Product | USB Type B Connectors | |
| Gender | Jack (Female) | |
| Termination Style | Solder Pin | |
| Number of Contacts | 4 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 1.5 A | |
| Voltage Rating | 30 V | |
| Mounting Angle | Right Angle | |
| Mounting Style | Mounting Peg | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | USB Connectors | |
| Series | 67068 | |
| Subcategory | USB Connectors | |
| Part # Aliases | 0670687041 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
185In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.94 | $9.40 | |
| $0.83 | $207.50 | |
| $0.82 | $820.00 | |
| $0.81 | $1,555.20 | |
| $0.77 | $3,449.60 | |
| $0.76 | $7,782.40 | |
| $0.75 | $15,360.00 | |
| $0.743 | $37,566.08 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes