Reference Only
0643251366
Automotive Connectors Single Wire Seals for CP 2.8 Terminals, Blue
Datasheet
0643251366 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wire Seal | |
| Mounting Style | Push-In | |
| Termination Style | Press Fit | |
| Color | Blue | |
| Series | 64325 | |
| Packaging | Bulk | |
| Application | Automotive | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMC | |
| Part # Aliases | 0643251366 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
46,715In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 22 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.23 | $5.06 | |
| $0.228 | $5.70 | |
| $0.213 | $5,325.00 | |
| $0.211 | $10,550.00 | |
| $0.209 | $31,350.00 | |
| $0.207 | $62,100.00 | |
| $0.205 | $123,000.00 | |
| $0.203 | $304,500.00 |
Need more?
Sign in to add projects and notes