Reference Only
0643251010
Automotive Connectors CMC 0.635mm Blind Cavity Plug
Datasheet
0643251010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cavity Plug | |
| Mounting Style | Push-In | |
| Termination Style | Press Fit | |
| Color | White | |
| Series | 64325 | |
| Packaging | Each | |
| Application | Automotive | |
| Contact Type | Plug | |
| Family | Crimp Housings | |
| Housing Material | Nylon | |
| Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMC | |
| Type | Cavity Plug | |
| Part # Aliases | 0643251010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,549,500
On Order
1,549,500 expected on from 15-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.055 | $27.50 | |
| $0.055 | $55.00 | |
| $0.054 | $135.00 | |
| $0.053 | $265.00 | |
| $0.053 | $530.00 | |
| $0.052 | $988.00 | |
| $0.052 | $2,028.00 | |
| $0.051 | $127,500.00 |
Need more?
Sign in to add projects and notes