Reference Only
0643211015
Automotive Connectors Pwr CMC Rcpt 53Ckt L grn mat seal
Datasheet
0643211015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 53 Position | |
| Pitch | 2.54 mm, 3.5 mm, 7 mm | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Sealed / Unsealed | Sealed | |
| Series | 64321 | |
| Packaging | Each | |
| Application | Automotive, Power, Wire-to-Board | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Receptacle | |
| Current Rating | 2.5 A, 12 A, 21 A | |
| Material | Polyester | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMC | |
| Part # Aliases | 643211015 0643211015 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
228In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 228 / Multiples: 228)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.15 | $2,770.20 | |
| $11.75 | $5,358.00 | |
| $11.41 | $10,405.92 | |
| $11.29 | $23,167.08 | |
| $11.18 | $45,882.72 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes