Reference Only
0643201311
Automotive Connectors 0.635mm, 1.5mm, CMC Recept., 48 Pos., Left Wire Output, Black Coding, Mat Sealed
Datasheet
0643201311 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 48 Position | |
| Pitch | 2.54 mm, 3.7 mm | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 64320 | |
| Packaging | Bulk | |
| Application | Wire-to-Board | |
| Contact Type | Receptacle | |
| Current Rating | 2.5 A, 12 A | |
| Housing Material | Polyester | |
| Material | Polyester | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMC | |
| Part # Aliases | 0643201311 643201311 643201321 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy |
Documents
Datasheet
Images
16,315In Stock
12,580 expected 07-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.48 | $22.40 | |
| $4.43 | $443.00 | |
| $4.38 | $963.60 | |
| $4.32 | $1,900.80 | |
| $4.27 | $2,818.20 | |
| $4.22 | $4,642.00 | |
| $4.17 | $25,020.00 | |
| $4.12 | $61,800.00 |
Need more?
Associated Parts

Molex
Automotive Connectors Wire Cap for Mat Sealed CMC Recept., 28 Pos. and 48 Pos.

Extraction, Removal & Insertion Tools Unlocking Tool for CMC and CMX Recept. Conn.
Sign in to add projects and notes