Reference Only
0643201301
Automotive Connectors Wire Cap for Mat Sealed CMC Recept., 28 Pos. and 48 Pos.
Datasheet
0643201301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cap | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 64320 | |
| Packaging | Bulk | |
| Application | Automotive | |
| Contact Type | Receptacle | |
| Housing Material | Nylon | |
| Material | Polyester | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMC | |
| Type | Wire Cap | |
| Part # Aliases | 0643201301 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
19,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.433 | $21.65 | |
| $0.427 | $42.70 | |
| $0.422 | $211.00 | |
| $0.417 | $500.40 | |
| $0.412 | $3,296.00 | |
| $0.407 | $8,302.80 | |
| $0.402 | $16,401.60 | |
| $0.397 | $40,017.60 |
Need more?
Sign in to add projects and notes