Reference Only
0640160035
Crimpers / Crimping Tools ServiceGrade Hand Crimp Tool
Datasheet
0640160035 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Ratchet | |
| For Use With | Servicegrade Only | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | MX150L | |
| Part # Aliases | 0640160035 640160035 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $86.18 | $86.18 | |
| $80.44 | $402.20 | |
| $76.41 | $764.10 | |
| $75.65 | $1,513.00 | |
| $74.18 | $2,225.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes