Reference Only
0640034200
Crimpers / Crimping Tools CRIMP TOOL/FLAG TERM
Datasheet
0640034200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Uninsulated female quick disconnect terminals 22-14 AWG | |
| Description/Function | Hand crimp tool | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T0102 | |
| Subcategory | Tools | |
| Part # Aliases | 0640034200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $523.468 | $523.46 | |
| $523.468 | $1,046.93 | |
| $523.468 | $1,570.40 | |
| $523.468 | $2,617.34 | |
| $523.468 | $5,234.68 | |
| $523.468 | $13,086.70 | |
| $523.468 | $26,173.40 | |
| $523.468 | $52,346.80 |
Need more?
Sign in to add projects and notes