Reference Only
0640030100
Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for Krimptite/Versakrimp Terminals and Splices, 22-10 AWG and 6mm - 0.5mm
Datasheet
0640030100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Krimptite/Versakrimp Splices Terminals AWG 22-10 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T0102 | |
| Subcategory | Tools | |
| Part # Aliases | 0640030100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
10
On Order
10 expected on from 04-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $579.28 | $579.28 | |
| $573.53 | $1,147.06 | |
| $567.84 | $1,703.52 | |
| $551.27 | $2,756.35 | |
| $530.42 | $5,304.20 |
Need more?
Sign in to add projects and notes