Reference Only
0638281900
Crimpers / Crimping Tools Hand Crimp Tool for 2.5mm Pit. SPOX Crimp Terminal, 28-22 AWG
Datasheet
0638281900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | 28 AWG to 22 AWG Contacts | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | 207129 | |
| Subcategory | Tools | |
| Part # Aliases | 638281900 0638281900 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $477.42 | $477.42 | |
| $472.69 | $945.38 | |
| $468.01 | $1,404.03 | |
| $463.38 | $2,316.90 | |
| $442.01 | $4,420.10 |
Need more?
Sign in to add projects and notes