Reference Only
0638280200
Crimpers / Crimping Tools Hand Crimp Tool for Micro-Fit 3 Female Crimp Terminals, 0.75mm and 18AWG (UL1061) wires
Datasheet
0638280200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Micro-Fit 3.0 Female Terminal AWG 18 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | 207129 | |
| Subcategory | Tools | |
| Tradename | Micro-Fit 3.0 | |
| Part # Aliases | 638280200 0638280200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
5
On Order
5 expected 13-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $378.17 | $378.17 | |
| $374.43 | $748.86 | |
| $370.72 | $1,112.16 | |
| $320.79 | $1,603.95 | |
| $311.48 | $3,114.80 | |
| $306.76 | $7,669.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes