Reference Only
0638192800
Crimpers / Crimping Tools Hand Crimp Tool for 2mm Pit. Wire-to-Board Crimp Terminals, 26-22 AWG Wire
Datasheet
0638192800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | 2.00mm Pitch Wire-to-Board Crimp Terminals | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | MX64 | |
| Part # Aliases | 0638192800 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $476.90 | $476.90 | |
| $472.18 | $944.36 | |
| $467.50 | $1,402.50 | |
| $445.71 | $2,228.55 | |
| $435.07 | $4,350.70 | |
| $429.82 | $10,745.50 |
Need more?
Sign in to add projects and notes