Reference Only
0638192300
Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for iGrid Female Terminals, 26-22 AWG and 0.3-0.2mm Wire
Datasheet
0638192300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | 2.00mm Pitch Wire-to-Board Terminals | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | MX64 | |
| Part # Aliases | 0638192300 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $482.73 | $482.73 | |
| $477.95 | $955.90 | |
| $473.22 | $1,419.66 | |
| $456.15 | $2,280.75 | |
| $444.84 | $4,448.40 | |
| $440.44 | $8,808.80 |
Need more?
Sign in to add projects and notes