Reference Only
0638190500
Crimpers / Crimping Tools Hand Crimp Tool for 2mm Pit. Terminal, 30-24 AWG
Datasheet
0638190500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | 2.00mm Pitch Terminal AWG 30-24 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | MX64 | |
| Part # Aliases | 0638190500 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
13In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $495.19 | $495.19 | |
| $490.29 | $980.58 | |
| $485.43 | $1,456.29 | |
| $459.02 | $2,295.10 | |
| $444.29 | $4,442.90 | |
| $439.89 | $10,997.25 |
Need more?
Sign in to add projects and notes