Reference Only
0638190375
Crimpers / Crimping Tools LOCATOR ASSEMBLY LOCATOR ASSEMBLY
Datasheet
0638190375 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Locator | |
| For Use With | Locator Assembly | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 0638190375 638190375 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $69.69 | $69.69 | |
| $58.94 | $884.10 | |
| $58.35 | $1,458.75 | |
| $57.76 | $2,888.00 | |
| $57.18 | $5,718.00 | |
| $56.60 | $14,150.00 | |
| $56.03 | $28,015.00 | |
| $55.47 | $55,470.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes