Reference Only
0638190000
Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for Micro-Fit 3 Terminals, 30-20 AWG
Datasheet
0638190000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | PremiumGrade Hand Crimp Tool | |
| For Use With | Micro-Fit 3.0 Terminals AWG 30-20 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | 207129 | |
| Subcategory | Tools | |
| Tradename | Micro-Fit 3.0 | |
| Part # Aliases | 0638190000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
107In Stock
75 expected 12-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $500.15 | $500.15 | |
| $495.19 | $990.38 | |
| $490.28 | $1,470.84 | |
| $463.32 | $2,316.60 | |
| $449.85 | $4,498.50 | |
| $445.39 | $11,134.75 | |
| $440.97 | $22,048.50 | |
| $436.59 | $43,659.00 |
Need more?
Sign in to add projects and notes