Reference Only
0638119200
Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for CP 0.635mm Female Terminals for CMC Conn., 0.5-0.75mm Wire
Datasheet
0638119200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | CP 0.635mm Female Terminals for CMC Connector | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | MX150 | |
| Part # Aliases | 0638119200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
10
On Order
10 expected 30-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $753.99 | $753.99 | |
| $746.52 | $1,493.04 | |
| $739.13 | $2,217.39 | |
| $726.33 | $3,631.65 | |
| $702.95 | $7,029.50 | |
| $695.99 | $13,919.80 | |
| $689.10 | $27,564.00 | |
| $682.28 | $54,582.40 |
Need more?
Sign in to add projects and notes