Reference Only
0638118900
Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for CP 1.5mm Female Terminals for CMC Conn., 1-0.5mm Wire
Datasheet
0638118900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | CP 1.5mm Female Terminals for CMC Connector | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | CMC | |
| Part # Aliases | 0638118900 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $773.14 | $773.14 | |
| $765.49 | $1,530.98 | |
| $757.91 | $2,273.73 | |
| $726.04 | $3,630.20 |
Need more?
Sign in to add projects and notes