Reference Only
0638118875
Crimpers / Crimping Tools LOCATOR ASSEMBLY LOCATOR ASSEMBLY
Datasheet
0638118875 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Locator | |
| For Use With | Locator Assembly | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 0638118875 638118875 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $87.63 | $87.63 | |
| $80.08 | $800.80 | |
| $78.80 | $1,182.00 | |
| $76.78 | $1,919.50 | |
| $76.02 | $3,801.00 | |
| $75.27 | $7,527.00 | |
| $74.52 | $18,630.00 | |
| $73.78 | $36,890.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes