Reference Only
0638118300
Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for 3.5mm Terminals for 24-18 AWG UL1015 and UL1007 or Equivalent Wire
Datasheet
0638118300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | 3.5mm Terminals AWG 24-18 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | MX64 | |
| Part # Aliases | 0638118300 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $490.05 | $490.05 | |
| $485.19 | $970.38 | |
| $480.38 | $1,441.14 | |
| $459.89 | $2,299.45 | |
| $445.13 | $4,451.30 | |
| $440.71 | $11,017.75 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes