Reference Only
0638118200
Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for KK 2.54mm Crimp Terminals, 30-22 AWG
Datasheet
0638118200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | 2.54 mm KK Crimp Terminals AWG 30-22 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | MX64 | |
| Part # Aliases | 0638118200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
36In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $480.03 | $480.03 | |
| $475.28 | $950.56 | |
| $470.57 | $1,411.71 | |
| $459.02 | $2,295.10 | |
| $444.29 | $4,442.90 | |
| $432.18 | $10,804.50 |
Need more?
Sign in to add projects and notes