Reference Only
0638115300
Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for MX150L Terminals, 12-10 AWG
Datasheet
0638115300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | MX150L Terminals AWG 14-10 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 0638115300 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $480.67 | $480.67 | |
| $475.91 | $951.82 | |
| $465.58 | $1,396.74 | |
| $452.74 | $2,263.70 | |
| $439.44 | $4,394.40 | |
| $432.71 | $10,817.75 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes