Reference Only
0638002840
Microscopes & Accessories EYE LOUPE 40X W/LED LIGHT
Datasheet
0638002840 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Microscopes & Accessories | |
| Product | Eyepieces, Lenses | |
| Type | Eye Loupe 40x with LED Light | |
| Packaging | Each | |
| Series | 207124 | |
| Product Type | Inspection/Magnifiers/Microscopes | |
| Subcategory | Tools | |
| Part # Aliases | 638002840 0638002840 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9013802000 |
| TARIC | 9013800000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
37In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.07 | $18.07 | |
| $17.25 | $86.25 | |
| $16.91 | $169.10 | |
| $16.47 | $411.75 | |
| $16.14 | $807.00 | |
| $15.82 | $1,582.00 | |
| $15.42 | $3,084.00 | |
| $15.27 | $6,871.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes