Reference Only
0638002810
Microscopes & Accessories EYE LOUPE 10X
Datasheet
0638002810 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Microscopes & Accessories | |
| Product | Eyepieces, Lenses | |
| Type | Eye Loupe 10x | |
| Color | Black | |
| Description/Function | Eye Loupe, 10X Magnification | |
| Packaging | Each | |
| Product Type | Inspection/Magnifiers/Microscopes | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | MX64 | |
| Part # Aliases | 0638002810 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8466948585 |
| TARIC | 9013808000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.33 | $8.33 | |
| $8.10 | $40.50 | |
| $7.97 | $79.70 | |
| $7.82 | $195.50 | |
| $7.69 | $384.50 | |
| $7.62 | $762.00 |
Need more?
Sign in to add projects and notes