Reference Only
0634563206
Punches & Dies INSULATION ANVIL
Datasheet
0634563206 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Anvils | |
| Type | Insulation | |
| Packaging | Each | |
| Product Type | Punches & Dies | |
| Series | 207126 | |
| Subcategory | Tools | |
| Tradename | Imperium | |
| Part # Aliases | 634563206 0634563206 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8207306092 |
| TARIC | 8207909900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $80.08 | $80.08 | |
| $76.94 | $230.82 | |
| $75.73 | $454.38 | |
| $74.98 | $749.80 | |
| $73.36 | $1,834.00 | |
| $72.62 | $3,631.00 | |
| $70.84 | $7,084.00 | |
| $70.14 | $17,535.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes