Reference Only
0634550132
Punches & Dies CONDUCTOR ANVIL
Datasheet
0634550132 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Accessories & Replacement Parts | |
| Type | Anvil | |
| For Use With | Conductor Anvil | |
| Packaging | Each | |
| Product Type | Punches & Dies | |
| Series | 207126 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205901000 |
| TARIC | 8207909900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $237.33 | $237.33 | |
| $226.27 | $678.81 | |
| $216.83 | $1,300.98 | |
| $209.78 | $2,517.36 | |
| $200.57 | $5,415.39 | |
| $198.58 | $9,929.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes