Reference Only
0634442137
Punches & Dies CONDUCTOR PUNCH
Datasheet
0634442137 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Punches | |
| For Use With | Series T1801, T1802, T2501, T2502 | |
| Description/Function | Conductor punch | |
| Packaging | Each | |
| Product Type | Punches & Dies | |
| Series | 207126 | |
| Subcategory | Tools | |
| Part # Aliases | 0634442137 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8207306095 |
| TARIC | 8207909900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $221.53 | $221.53 | |
| $219.34 | $438.68 | |
| $217.16 | $651.48 | |
| $212.00 | $1,060.00 | |
| $205.18 | $2,051.80 | |
| $196.52 | $4,913.00 | |
| $194.57 | $7,782.80 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.