Reference Only
0634441909
Punches & Dies CONDUCTOR PUNCH
Datasheet
0634441909 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Punches | |
| Type | Cutting | |
| Description/Function | Conductor punch | |
| Packaging | Each | |
| Product Type | Punches & Dies | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 0634441909 634441909 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8207306095 |
| TARIC | 8479907099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $162.59 | $162.59 | |
| $152.27 | $913.62 | |
| $142.36 | $1,708.32 | |
| $138.85 | $2,777.00 | |
| $137.03 | $4,110.90 | |
| $135.67 | $6,783.50 | |
| $133.29 | $13,329.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes