Reference Only

0561618081

Headers & Wire Housings 2mm Pitch Crimp Trm FM 22-26 AWG Gold Plating

Manufacturer:

Mfr Part:
0561618081

TTI Part:
56161-8081

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact PlatingGold
Series56161
PackagingReel
ApplicationWire-to-Board, Signal
Contact GenderSocket (Female)
Contact MaterialPhosphor Bronze
Contact TypeFemale
Current Rating3 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
TradenameDuraClik
Voltage Rating125 V
Wire Gauge26 AWG
Part # Aliases0561618081 561618081

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

96,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 12,000)
Quantity Unit PriceExt. Price
$0.2478$2,973.60
$0.2478$5,947.20
$0.2478$8,920.80
Need more?

Associated Parts

502351-0600 Molex
Headers & Wire Housings WTB Recp Housing SR 7 Crcts NAT
502351-0200 Molex
Headers & Wire Housings Single Row, 2 Circuits, Natural DuraClik Wire-to-Board Receptacle Housing
502351-0800 Molex
Headers & Wire Housings WTB Recp Housing SR 9 Crcts NAT
502351-0400 Molex
Headers & Wire Housings 4 Circuits, Natural, Single Row DuraClik Wire-to-Board Receptacle Housing

My Notes

Sign into see notes.