Reference Only
0561349002
Terminals 2mm Crimp Terminal Female 26-28 AWG
Datasheet
0561349002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Wire to Board Terminals | |
| Type | Crimp | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 28 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Series | 56134 | |
| Tradename | Micro-One | |
| Packaging | Reel | |
| Current Rating | 4 A | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 250 VAC/DC | |
| Part # Aliases | 561349002 0561349002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
9,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9,000 / Multiples: 9,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.043 | $387.00 | |
| $0.041 | $738.00 | |
| $0.035 | $1,260.00 | |
| $0.033 | $3,564.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Crimpers / Crimping Tools Hand Tool for Micro-One Rcpt
My Notes
Sign into see notes.