Reference Only
0551000670
I/O Connectors 2.00MM PLG KIT 6P SDR WTW
Datasheet
0551000670 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Plug Kits | |
| Gender | Male | |
| Number of Positions | 6 Position | |
| Pitch | 2 mm | |
| Voltage Rating | 125 V | |
| Contact Plating | Gold | |
| Mounting Style | Cable Mount | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Series | 55100 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Color | Black, Gray | |
| Current Rating | 2 A | |
| Housing Material | Thermoplastic | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Part # Aliases | 0551000670 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (UV-329) (3147-75-9);Perfluorobutane sul |
Documents
Datasheet
Images
2,970In Stock
7,200 expected 10-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.73 | $117.30 | |
| $10.39 | $207.80 | |
| $10.29 | $308.70 | |
| $9.57 | $1,435.50 | |
| $9.47 | $2,841.00 | |
| $9.38 | $7,504.00 | |
| $9.29 | $18,580.00 | |
| $9.19 | $36,760.00 |
Need more?
Associated Parts

Molex
I/O Connectors I/O W-TO-W RECPT KIT
Sign in to add projects and notes