Reference Only
0548191572
USB Connectors Mini USB, B-Recept., R/A, SMT Solder Tails and Shell Tabs, w/ Cover Tape, Lead-Free, LCP Housing
Datasheet
0548191572 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Connectors | |
| Product | Mini USB Type B Connectors | |
| Gender | Receptacle (Female) | |
| Termination Style | SMD/SMT | |
| Number of Contacts | 5 Contact | |
| Current Rating | 1 A | |
| Voltage Rating | 30 V | |
| Mounting Angle | Right Angle | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Color | Black | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | USB Connectors | |
| Series | 54819 | |
| Subcategory | USB Connectors | |
| Part # Aliases | 0548191572 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,800 / Multiples: 4,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.46 | $7,008.00 | |
| $1.44 | $20,736.00 | |
| $1.43 | $48,048.00 | |
| $1.42 | $88,608.00 | |
| $1.40 | $215,040.00 |
Need more?
Sign in to add projects and notes