Reference Only
0548190589
USB Connectors Universal Serial Bus (USB) Mini-B Recept., R/A, SMT Solder Tails and Shell Tabs, w/ Cover Tape, Lead-Free, LCP Housing
Datasheet
0548190589 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Connectors | |
| Product | Mini USB Type B Connectors | |
| Gender | Receptacle (Female) | |
| Termination Style | SMD/SMT | |
| Number of Contacts | 5 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 1 A | |
| Voltage Rating | 30 V | |
| Mounting Angle | Right Angle | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Color | Black | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Insulator Color | Black | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | USB Connectors | |
| Series | 54819 | |
| Subcategory | USB Connectors | |
| Part # Aliases | 0548190589 548190589 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,400 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.78 | $4,212.00 | |
| $0.68 | $11,016.00 | |
| $0.663 | $21,481.20 | |
| $0.656 | $42,508.80 | |
| $0.64 | $96,768.00 |
Need more?
Available Regional Inventory
2,700 available now at ttieurope.com
Sign in to add projects and notes