Reference Only
0548190519
USB Connectors Mini USB, B-Recept., R/A, TH Solder Tails and Shell Tabs, Lead-Free
Datasheet
0548190519 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Connectors | |
| Product | Mini USB Type B Connectors | |
| Gender | Receptacle (Female) | |
| Termination Style | Solder Pin | |
| Number of Contacts | 5 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 1 A | |
| Voltage Rating | 30 V | |
| Mounting Angle | Right Angle | |
| Mounting Style | Mounting Peg | |
| Packaging | Tray | |
| Color | Black | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Features | Metal shielding for ESD protection | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 100 MOhms | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | USB Connectors | |
| Series | 54819 | |
| Subcategory | USB Connectors | |
| Part # Aliases | 0548190519 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
13,140In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.36 | $40.80 | |
| $1.33 | $199.50 | |
| $1.31 | $393.00 | |
| $1.28 | $768.00 | |
| $1.24 | $1,488.00 |
Need more?
Sign in to add projects and notes