Reference Only
0547220164
Board to Board & Mezzanine Connectors 0.5mm Pit. SlimStack Recept., SMT, Dual Row, Vert., 1.5mm Stacking Ht., Lower Circuit Size Version, 16 Pos., Gold (Au) Pltg w/ Nickel (Ni) Barrier Pltg Between Contact and Tail
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Receptacles | |
| Number of Positions | 16 Position | |
| Pitch | 0.5 mm (0.02 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Stack Height | 1.5 mm | |
| Current Rating | 500 mA | |
| Voltage Rating | 50 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Housing Material | Thermoplastic (TP) | |
| Series | 54722 | |
| Packaging | Reel | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | SlimStack | |
| Part # Aliases | 0547220164 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 24,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.99 | $23,760.00 | |
| $0.87 | $83,520.00 | |
| $0.84 | $181,440.00 | |
| $0.80 | $326,400.00 | |
| $0.746 | $751,968.00 |
Need more?
Associated Parts

Molex
Board to Board & Mezzanine Connectors 0.5mm Pit. SlimStack Plug, SMT, Dual Row, Vert., 1.5mm Stack Ht., 16 Pos.
Sign in to add projects and notes