Reference Only
0545991019
I/O Connectors 2mm Pit. I/O Hand Soldering Type Plug Set, Gray Cover, 10 Pos.
Datasheet
0545991019 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Kits | |
| Gender | Male | |
| Number of Positions | 10 Position | |
| Pitch | 2 mm | |
| Voltage Rating | 125 V | |
| Contact Plating | Gold | |
| Mounting Style | Cable Mount | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Series | 54599 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Kit | |
| Current Rating | 2 A | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Part # Aliases | 0545991019 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.01 | $30.01 | |
| $26.00 | $260.00 | |
| $21.44 | $2,144.00 | |
| $21.23 | $4,246.00 | |
| $21.02 | $8,408.00 | |
| $20.81 | $20,810.00 | |
| $20.61 | $41,220.00 | |
| $20.40 | $102,000.00 |
Need more?
Sign in to add projects and notes