Reference Only
0542800609
I/O Connectors I/O W-TO-W RECPT KIT
Datasheet
0542800609 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Kits | |
| Gender | Female | |
| Number of Positions | 6 Position | |
| Pitch | 2 mm | |
| Voltage Rating | 125 V | |
| Contact Plating | Gold | |
| Mounting Style | Free Hanging | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Series | 54280 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Each | |
| Color | Black, Gray | |
| Current Rating | 2 A | |
| Housing Material | Thermoplastic | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Part # Aliases | 0542800609 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Perfluorobutane sulfonic acid (PFBS) and its salts ();2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethy |
Documents
Datasheet
0In Stock
600
On Order
600 expected 10-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.80 | $5,940.00 | |
| $19.60 | $15,680.00 | |
| $19.41 | $38,820.00 | |
| $19.22 | $76,880.00 | |
| $19.03 | $190,300.00 |
Need more?
Associated Parts

Molex
I/O Connectors 2.00MM PLG KIT 6P SDR WTW
Sign in to add projects and notes