Reference Only
0538850308
Board to Board & Mezzanine Connectors 0.5mm Pit. SlimStack Plug, SMT, Dual Row, Vert., 2.5mm Stack Ht., w/out Solder Tab, 30 Pos.
Datasheet
0538850308 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 30 Position | |
| Pitch | 0.5 mm (0.02 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Stack Height | 2.5 mm | |
| Current Rating | 500 mA | |
| Voltage Rating | 50 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Series | 53885 | |
| Packaging | Reel | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | SlimStack | |
| Part # Aliases | 0538850308 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 18,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.54 | $27,720.00 | |
| $1.53 | $82,620.00 | |
| $1.51 | $163,080.00 | |
| $1.50 | $324,000.00 | |
| $1.48 | $745,920.00 |
Need more?
Associated Parts

Molex
Board to Board & Mezzanine Connectors 0.5mm Pit. SlimStack Recept., SMT, Dual Row, Vert., 2.5mm Stacking Ht., Gold Pltg w/ Nickel Barrier, 30 Pos.
Sign in to add projects and notes