Reference Only
0532530570
Headers & Wire Housings 2mm Pit., Micro-Latch PCB Header, Single Row, Vert., TH, Tin (Sn) Pltg, 5 Pos., Tray, 3.5mm PC Tail Lg.
Datasheet
0532530570 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 5 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Termination Post Length | 2.3 mm (0.091 in) | |
| Series | 53253 | |
| Tradename | Micro-Latch | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Material | Tin | |
| Current Rating | 2 A | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V | |
| Part # Aliases | 0532530570 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
12,992In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 31 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.166 | $5.14 | |
| $0.163 | $8.15 | |
| $0.136 | $2,176.00 | |
| $0.133 | $5,320.00 | |
| $0.131 | $13,624.00 | |
| $0.129 | $25,800.00 | |
| $0.127 | $63,500.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings 2mm Pit., Micro-Latch Recept. Crimp Housing, Single Row, 5 Pos., Natural
Sign in to add projects and notes