Reference Only
0530470560
Headers & Wire Housings 1.25MM HDR 06P VT W/FRIC LOCK
Datasheet
0530470560 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 53047 | |
| Tradename | PicoBlade | |
| Packaging | Tray | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 530470560 0530470560 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Specification Sheets
7,168In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.484 | $5.32 | |
| $0.403 | $40.30 | |
| $0.36 | $90.00 | |
| $0.355 | $177.50 | |
| $0.34 | $340.00 | |
| $0.311 | $1,244.00 | |
| $0.296 | $2,368.00 | |
| $0.288 | $3,456.00 |
Need more?
Sign in to add projects and notes