Reference Only

0529910208

Board to Board & Mezzanine Connectors 20 Ckt Vert. Recept 0.5mm SMT Dual-Row

Manufacturer:

Mfr Part:
0529910208

TTI Part:
52991-0208

EDA / CAD Models

Alternate Part Number

52991-0208 BULK

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBoard to Board & Mezzanine Connectors
ProductReceptacles
Number of Positions20 Position
Pitch0.5 mm (0.02 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Stack Height3 mm, 4 mm
Current Rating500 mA
Voltage Rating50 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Contact PlatingGold
Contact MaterialCopper
Housing MaterialLiquid Crystal Polymer (LCP)
Series52991
PackagingReel
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameSlimStack
Part # Aliases0529910208

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

9,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.82$2,460.00
$0.80$4,800.00
$0.78$7,020.00
$0.77$18,480.00
$0.72$69,120.00
$0.71$153,360.00
$0.67$273,360.00
Need more?

Associated Parts

53916-0208 Molex
Board to Board & Mezzanine Connectors .5MM 2R VERT 20P PLG SMT W/O SLDR TAB
53748-0208 Molex
Board to Board & Mezzanine Connectors 20 Ckt Vert. Plug 0.5mm SMT Dual-Row

My Notes

Sign into see notes.