Reference Only
0529010474
Board to Board & Mezzanine Connectors SlimStack Bd-to-Bd Conn., 0.635mm Pit., 0.635 Series, Recept., 12.00 to 16mm Mated Ht., 6.4mm Mated Width, w/ Vacuum Pick-Up Area, 40 Pos.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Receptacles | |
| Number of Positions | 40 Position | |
| Pitch | 0.64 mm (0.025 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Stack Height | 12 mm, 13 mm, 14 mm, 15 mm, 16 mm | |
| Current Rating | 500 mA | |
| Voltage Rating | 100 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Housing Material | Thermoplastic (TP) | |
| Series | 52901 | |
| Packaging | Reel | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | SMD/SMT | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | SlimStack | |
| Part # Aliases | 0529010474 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
2,640In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 440 / Multiples: 440)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.76 | $2,974.40 | |
| $6.57 | $5,781.60 | |
| $6.50 | $11,440.00 | |
| $6.07 | $32,049.60 | |
| $5.89 | $62,198.40 |
Need more?
Associated Parts

Molex
Board to Board & Mezzanine Connectors SlimStack Bd-to-Bd Conn., 0.635mm Pit., 0.635 Series, Plug, 6.00 or 12mm Mated Ht., 6.4mm Mated Width, 40 Pos.

Molex
Board to Board & Mezzanine Connectors SlimStack Bd-to-Bd Conn., 0.635mm Pit., 0.635 Series, Plug, 8 or 14mm Mated Ht., 6.4mm Mated Width, 40 Pos.

Molex
Board to Board & Mezzanine Connectors SlimStack Bd-to-Bd Conn., 0.635mm Pit., 0.635 Series, Plug, 10 or 16mm Mated Ht., 6.4mm Mated Width, 40 Pos.
Sign in to add projects and notes