Reference Only
0525594052
FFC & FPC Connectors VERT SMT ZIF 40P GOLD
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC & FPC Connectors | |
| Number of Positions | 40 Position | |
| Pitch | 0.5 mm | |
| Termination Style | SMD/SMT | |
| Mounting Angle | Vertical | |
| Contact Plating | Gold | |
| Current Rating | 500 mA | |
| Series | 52559 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Actuation Type | ZIF | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Mounting Style | SMD/SMT | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Tradename | Easy-On | |
| Voltage Rating | 50 V | |
| Part # Aliases | 0525594052 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.22 | $3,220.00 | |
| $3.18 | $6,360.00 |
Need more?
Associated Parts

FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 76 TYPEA 40CKT

FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 127 TYPED 40CKT

FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 102 TYPED 40CKT

FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 76 TYPED 40CKT

FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 51 TYPEA 40CKT
Sign in to add projects and notes