Reference Only
0522710679
FFC & FPC Connectors RA SMT ZIF BOTTOM 6P FFC/FPC
Datasheet
0522710679 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC & FPC Connectors | |
| Number of Positions | 6 Position | |
| Pitch | 1 mm | |
| Termination Style | SMD/SMT | |
| Mounting Angle | Right Angle | |
| Contact Location | Bottom Contact | |
| Contact Plating | Tin Bismuth | |
| Current Rating | 500 mA | |
| Series | 52271 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Actuation Type | ZIF | |
| Contact Material | Phosphor Bronze | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Mounting Style | SMD/SMT | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Tradename | Easy-On | |
| Voltage Rating | 50 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
18,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.502 | $502.00 | |
| $0.489 | $978.00 | |
| $0.483 | $1,449.00 | |
| $0.477 | $2,862.00 | |
| $0.456 | $5,472.00 | |
| $0.451 | $13,530.00 | |
| $0.445 | $26,700.00 | |
| $0.44 | $66,000.00 |
Need more?
Associated Parts

FFC / FPC Jumper Cables FFC 1.00 Type A 6 ckts lgt 305

FFC / FPC Jumper Cables PREMO-FLEX 1.00 JMPR LGT 76 TYPEA 6CKT

FFC / FPC Jumper Cables PREMO-FLEX 1.00 JMPR LGT 51 TYPEA 6CKT
Sign in to add projects and notes