Reference Only
0521170241
Automotive Connectors Mizu-P25 Waterproof Wire-to-Wire Recept. Housing, 5mm Pit., 2 Pos., Black
Datasheet
0521170241 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 5 mm (0.197 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Series | 52117 | |
| Packaging | Each | |
| Application | Signal, Wire-to-Wire | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Socket (Female) | |
| Current Rating | 3 A | |
| Housing Material | Polyester | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Mizu-P25 | |
| Part # Aliases | 0521170241 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
8,863In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.38334 | $5.53 | |
| $1.38334 | $13.83 | |
| $1.38334 | $34.58 | |
| $1.38334 | $69.16 | |
| $1.38334 | $345.83 | |
| $1.38334 | $2,490.01 | |
| $1.38334 | $4,980.02 | |
| $1.38334 | $14,940.07 |
Need more?
Associated Parts

Molex
Automotive Connectors Mizu-P25 5mm Pit. Waterproof Wire-to-Wire Plug Housing, 2 Pos., White
Sign in to add projects and notes