Reference Only
0512810898
FFC & FPC Connectors Easy-On FFC/FPC Conn., 0.5mm Pit., SMT, R/A, Non-ZIF, Dual Contact Style, 1.2mm Mated Ht., 8 Pos., Gold (Au) Pltg
Datasheet
0512810898 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC & FPC Connectors | |
| Number of Positions | 8 Position | |
| Pitch | 0.5 mm | |
| Contact Location | Dual Contact | |
| Series | 51281 | |
| Packaging | Reel | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Tradename | 0.5 FPC | |
| Part # Aliases | 512810898 0512810898 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 24,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.323 | $7,752.00 | |
| $0.318 | $30,528.00 | |
| $0.315 | $68,040.00 | |
| $0.312 | $127,296.00 | |
| $0.309 | $311,472.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
27,000 available now at ttieurope.com
Sign in to add projects and notes